DiodesZetex DMG3402 N-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin SOT-23 DMG3402LQ-7
- RS Stock No.:
- 206-0068
- Mfr. Part No.:
- DMG3402LQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$720.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.24 | $720.00 | - |
| 6000 - 9000 | $0.234 | $702.00 | 2% |
| 12000 + | $0.231 | $693.00 | 3% |
*price indicative
- RS Stock No.:
- 206-0068
- Mfr. Part No.:
- DMG3402LQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMG3402 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | 1.16V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2.3mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMG3402 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf 1.16V | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2.3mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMG3402 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402LQ-7
- DiodesZetex DMN3053L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3402L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3418L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN3053L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3053L-7
- DiodesZetex DMG3418L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3418L-7
- DiodesZetex DMG3402L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402L-7
- DiodesZetex DMN2056U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
