DiodesZetex N-Channel MOSFET, 4 A, 20 V Enhancement, 3-Pin SOT-23 ZXMN2F34FHTA
- RS Stock No.:
- 708-2517
- Mfr. Part No.:
- ZXMN2F34FHTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.38
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.495 | $12.38 | - |
| 750 - 1475 | $0.483 | $12.08 | 2% |
| 1500 + | $0.475 | $11.88 | 4% |
*price indicative
- RS Stock No.:
- 708-2517
- Mfr. Part No.:
- ZXMN2F34FHTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -4V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 2.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -4V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 2.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2056U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2056U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2056U-7
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
