ROHM RTF016N05 N-Channel MOSFET, 1.6 A, 45 V Enhancement, 3-Pin SOT-323 RTF016N05TL

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.70

(exc. GST)

$17.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 675 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 100$0.628$15.70-
125 - 225$0.609$15.233%
250 - 1225$0.59$14.756%
1250 - 2475$0.572$14.308%
2500 +$0.554$13.8511%

*price indicative

RS Stock No.:
133-2844
Mfr. Part No.:
RTF016N05TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.6A

Maximum Drain Source Voltage Vds

45V

Series

RTF016N05

Package Type

SOT-323

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

2.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

800mW

Maximum Gate Source Voltage Vgs

-12V, +12V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

820μm

Length

2.1mm

Standards/Approvals

RoHS

Width

1.8mm

COO (Country of Origin):
JP

N-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy