ROHM RSF015N06 N-Channel MOSFET, 1.5 A, 60 V Enhancement, 3-Pin SOT-323 RSF015N06TL
- RS Stock No.:
- 124-6822
- Mfr. Part No.:
- RSF015N06TL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$9.96
(exc. GST)
$10.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $0.498 | $9.96 |
| 100 - 180 | $0.484 | $9.68 |
| 200 - 480 | $0.468 | $9.36 |
| 500 - 980 | $0.454 | $9.08 |
| 1000 + | $0.438 | $8.76 |
*price indicative
- RS Stock No.:
- 124-6822
- Mfr. Part No.:
- RSF015N06TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RSF015N06 | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 350mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2nC | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Height | 820μm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RSF015N06 | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 350mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2nC | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Height 820μm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- Vishay Si1308EDL Type N-Channel Power MOSFET 30 V Enhancement, 3-Pin SOT-323
- Vishay Si1308EDL Type N-Channel Power MOSFET 30 V Enhancement, 3-Pin SOT-323 Si1308EDL-T1-GE3
- ROHM BSS Type N-Channel MOSFET 3-Pin SOT-323 BSS138WAHZGT106
- ROHM RUF025N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM RTF016N05 Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RTF016N05TL
- ROHM RU1J002YN Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-323 RU1J002YNTCL
- ROHM Single RUF025N02 1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- onsemi NTS2101P Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-323
