Toshiba DTMOSIV N-Channel MOSFET, 13.7 A, 650 V Enhancement, 3-Pin TO-263 TK14G65W,RQ(S
- RS Stock No.:
- 133-2797
- Mfr. Part No.:
- TK14G65W,RQ(S
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save $3.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.22
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 855 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.244 | $26.22 | - |
| 25 - 45 | $5.086 | $25.43 | $3.95 |
| 50 - 245 | $4.928 | $24.64 | $15.80 |
| 250 - 495 | $4.788 | $23.94 | $114.00 |
| 500 + | $4.648 | $23.24 | $298.00 |
*price indicative
- RS Stock No.:
- 133-2797
- Mfr. Part No.:
- TK14G65W,RQ(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Series | DTMOSIV | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Power Dissipation Pd | 130W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.35mm | |
| Width | 8.8mm | |
| Standards/Approvals | No | |
| Height | 4.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Series DTMOSIV | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Power Dissipation Pd 130W | ||
Maximum Operating Temperature 150°C | ||
Length 10.35mm | ||
Width 8.8mm | ||
Standards/Approvals No | ||
Height 4.46mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1X(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba TK Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
