Toshiba DTMOSIV N-Channel MOSFET, 35 A, 650 V Enhancement, 3-Pin TO-247 TK35N65W5,S1F(S
- RS Stock No.:
- 125-0571
- Mfr. Part No.:
- TK35N65W5,S1F(S
- Brand:
- Toshiba
This image is representative of the product range
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$18.52
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.52 | - |
| 5 - 9 | $17.97 | $2.75 |
| 10 - 24 | $17.43 | $10.90 |
| 25 - 49 | $16.89 | $40.75 |
| 50 + | $16.37 | $107.50 |
*price indicative
- RS Stock No.:
- 125-0571
- Mfr. Part No.:
- TK35N65W5,S1F(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | DTMOSIV | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 115nC | |
| Maximum Power Dissipation Pd | 270W | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.02mm | |
| Standards/Approvals | No | |
| Length | 15.94mm | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series DTMOSIV | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 115nC | ||
Maximum Power Dissipation Pd 270W | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 5.02mm | ||
Standards/Approvals No | ||
Length 15.94mm | ||
Height 20.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV-H Type N-Channel MOSFET 600 V EnhancementS1F(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1X(S
