Toshiba DTMOSIV N-Channel MOSFET, 9.3 A, 650 V Enhancement, 3-Pin TO-220 TK9A65W,S5X(M
- RS Stock No.:
- 125-0600
- Mfr. Part No.:
- TK9A65W,S5X(M
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.718 | $13.59 | - |
| 25 - 45 | $2.634 | $13.17 | $2.10 |
| 50 - 120 | $2.558 | $12.79 | $8.00 |
| 125 - 245 | $2.484 | $12.42 | $29.25 |
| 250 + | $2.416 | $12.08 | $75.50 |
*price indicative
- RS Stock No.:
- 125-0600
- Mfr. Part No.:
- TK9A65W,S5X(M
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.3A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | DTMOSIV | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 15mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.3A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series DTMOSIV | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 15mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-channel, TK8 & TK9 Series, Toshiba
MOSFET Transistors, Toshiba
- RS Stock No. 7995056
- Mfr. Part No. TK17A65W,S5X(M
- RS Stock No. 8912875
- Mfr. Part No. TK11A65W,S5X(M
- RS Stock No. 1250541
- Mfr. Part No. TK16E60W5,S1VX(S
- RS Stock No. 1250547
- Mfr. Part No. TK19A50W,S5X(M
Related links
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 500 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 500 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1X(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S










