Vishay Si1308EDL N-Channel Power MOSFET, 1.5 A, 30 V Enhancement, 3-Pin SOT-323 SI1308EDL-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7247
Mfr. Part No.:
SI1308EDL-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

30V

Series

Si1308EDL

Package Type

SOT-323

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.185Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.5W

Typical Gate Charge Qg @ Vgs

1.4nC

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Operating Temperature

150°C

Length

2.2mm

Width

1.35mm

Height

1mm

Standards/Approvals

Lead (Pb)-Free

Automotive Standard

No

COO (Country of Origin):
PH

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy