DiodesZetex Isolated 2 N-Channel Power MOSFET, 260 mA, 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- RS Stock No.:
- 122-2883
- Mfr. Part No.:
- DMN63D8LV-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$306.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.102 | $306.00 | - |
| 6000 - 9000 | $0.099 | $297.00 | $18.00 |
| 12000 + | $0.098 | $294.00 | $48.00 |
*price indicative
- RS Stock No.:
- 122-2883
- Mfr. Part No.:
- DMN63D8LV-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 260mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 13Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 450mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Length | 1.7mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | UL 94V-0, J-STD-020, MIL-STD-202, AEC-Q101, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 260mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 13Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 450mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Length 1.7mm | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals UL 94V-0, J-STD-020, MIL-STD-202, AEC-Q101, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 30 V Enhancement, 6-Pin SC-88
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 30 V Enhancement, 6-Pin SC-88 DMN63D8LDW-7
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563
