DiodesZetex Isolated 2 N-Channel Power MOSFET, 280 mA, 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$51.45

(exc. GST)

$56.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$1.029$51.45-
750 - 1450$1.003$50.152%
1500 +$0.989$49.453%

*price indicative

Packaging Options:
RS Stock No.:
885-5362
Mfr. Part No.:
2N7002VC-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

280mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-563

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

13.5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-40V, +40V

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Standards/Approvals

AEC-Q101 S, UL 94V-0, MIL-STD-202, J-STD-020, RoHS

Width

1.25mm

Length

1.7mm

Height

600μm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy