DiodesZetex Isolated 2 Type P, Type N-Channel Power MOSFET, 620 mA, 60 V Enhancement, 6-Pin SOT-563 DMG1029SV-7

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$21.30

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.426$21.30-
750 - 1450$0.416$20.802%
1500 +$0.409$20.453%

*price indicative

Packaging Options:
RS Stock No.:
822-2523
Mfr. Part No.:
DMG1029SV-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P, Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

620mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-563

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

6Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.3nC

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Length

1.7mm

Width

1.25mm

Standards/Approvals

J-STD-020, MIL-STD-202, AEC-Q101, RoHS, UL 94V-0

Height

600μm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy