DiodesZetex Isolated 2 N-Channel Power MOSFET, 260 mA, 30 V Enhancement, 6-Pin SC-88 DMN63D8LDW-7

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $2.40

View bulk pricing options

Subtotal (1 pack of 100 units)*

$19.60

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.196$19.60-
800 - 1400$0.193$19.30$2.40
1500 +$0.188$18.80$12.00

*price indicative

Packaging Options:
RS Stock No.:
822-2598
Mfr. Part No.:
DMN63D8LDW-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

260mA

Maximum Drain Source Voltage Vds

30V

Package Type

SC-88

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

13Ω

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

400mW

Typical Gate Charge Qg @ Vgs

0.4nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Width

1.35mm

Standards/Approvals

UL 94V-0, J-STD-020, MIL-STD-202, RoHS, AEC-Q101

Height

1mm

Length

2.2mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy