onsemi NDT Type P-Channel MOSFET, 7.5 A, 30 V Enhancement, 4-Pin SOT-223 NDT456P
- RS Stock No.:
- 761-3971
- Mfr. Part No.:
- NDT456P
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save $70.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.95
(exc. GST)
$16.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,535 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $2.99 | $14.95 | - |
| 1000 - 1995 | $2.92 | $14.60 | $70.00 |
| 2000 + | $2.878 | $14.39 | $224.00 |
*price indicative
- RS Stock No.:
- 761-3971
- Mfr. Part No.:
- NDT456P
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NDT | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 54mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 3W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NDT | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 54mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 3W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT2955
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NDT452AP
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
