Vishay Single 1 Type P-Channel MOSFET, 1 A, 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- RS Stock No.:
- 178-0917
- Mfr. Part No.:
- IRFD9120PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0917
- Mfr. Part No.:
- IRFD9120PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HVMDIP | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V, -20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.3W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.37mm | |
| Length | 5mm | |
| Width | 6.29mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HVMDIP | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V, -20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.3W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Height 3.37mm | ||
Length 5mm | ||
Width 6.29mm | ||
Number of Elements per Chip 1 | ||
The Vishay third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The 4 pin DIP package is a low cost machine-insertable case style which can be stacked in multiple combinations on standard 0.1" pin centres.
Dynamic dV/dt rating
Repetitive avalanche rated
Related links
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- Vishay IRFD9120 Type P-Channel MOSFET 100 V, 4-Pin HVMDIP IRFD9120PBF
- Vishay Single 1 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay IRFD9120 Type P-Channel MOSFET 100 V, 4-Pin HVMDIP
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP
- Vishay Single IRLD 1 Type N 1 A 4-Pin HVMDIP IRLD110PBF
- Vishay Single 1 Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
