Vishay Single 1 Type P-Channel MOSFET, 1.6 A, 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- RS Stock No.:
- 919-4491
- Mfr. Part No.:
- IRFD9024PBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4491
- Mfr. Part No.:
- IRFD9024PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HVMDIP | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V, -20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Height | 3.37mm | |
| Length | 5mm | |
| Width | 6.29mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HVMDIP | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V, -20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Height 3.37mm | ||
Length 5mm | ||
Width 6.29mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- PH
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFD9024 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP
- Vishay IRFD9020 Type P-Channel Power MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9020PBF
- Vishay IRFD9020 Type P-Channel Power MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay Single 1 Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- Vishay Single 1 Type N-Channel MOSFET 50 V, 4-Pin HVMDIP
