ROHM N-Channel MOSFET, 12 A, 100 V, 8-Pin HSMT RQ3P120BLFRATCB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$12.73

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.273$12.73
100 - 490$1.122$11.22
500 +$0.904$9.04

*price indicative

Packaging Options:
RS Stock No.:
780-680
Mfr. Part No.:
RQ3P120BLFRATCB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

100V

Package Type

HSMT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

83mΩ

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Power Dissipation Pd

40W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

150°C

Height

900μm

Length

3.3mm

Width

3.1mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This AEC-Q101 qualified device is engineered for ADAS and infotainment systems, ensuring efficient operation in a Compact 3.2mm x 3mm footprint.

Drain to source voltage of 100 V

Continuous drain current of 12 A

High power dissipation of 40 W

Compact HSMT8AG surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy