ROHM Single RQ3L050GN 1 N-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin HSMT RQ3L050GNTB
- RS Stock No.:
- 133-3297
- Mfr. Part No.:
- RQ3L050GNTB
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-3297
- Mfr. Part No.:
- RQ3L050GNTB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Configuration | Single | |
| Series | RQ3L050GN | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 12 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | HSMT | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 850 μm | |
| Length | 3.3 mm | |
| Maximum Drain Source Resistance (Rds) | 86 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 14.8 W | |
| Mount Type | Surface | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Configuration Single | ||
Series RQ3L050GN | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 12 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type HSMT | ||
Forward Voltage (Vf) 1.2 V | ||
Height 850 μm | ||
Length 3.3 mm | ||
Maximum Drain Source Resistance (Rds) 86 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 14.8 W | ||
Mount Type Surface | ||
Width 3.1 mm | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
- RS Stock No. 2663859
- Mfr. Part No. RH6R025BHTB1
Each (In a Pack of 5)
$4.036
- RS Stock No. 0780679P
- Mfr. Part No. RQ3L120BLFRATCB
Each (Supplied on a Reel)
$1.193
- RS Stock No. 2643809P
- Mfr. Part No. RD3L050SNTL1
Each (Supplied on a Reel)
$2.734
- RS Stock No. 2663859P
- Mfr. Part No. RH6R025BHTB1
Each (Supplied on a Reel)
$4.036
Related links
- ROHM RQ3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BKFRATCB
- ROHM RH6 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM R65 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RH6R025BH Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSMT
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RQ3G100GN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSMT RQ3G100GNTB










