ROHM N-Channel MOSFET, 12 A, 40 V, 8-Pin HSMT RQ3G120BKFRATCB
- RS Stock No.:
- 780-667
- Mfr. Part No.:
- RQ3G120BKFRATCB
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.50
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.25 | $12.50 | - |
| 100 - 490 | $1.101 | $11.01 | 11% |
| 500 + | $0.888 | $8.88 | 28% |
*price indicative
- RS Stock No.:
- 780-667
- Mfr. Part No.:
- RQ3G120BKFRATCB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Maximum Power Dissipation Pd | 40W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Maximum Power Dissipation Pd 40W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This robust device is engineered for ADAS and infotainment systems, ensuring efficient performance in demanding vehicle environments up to 150°C.
Drain to source voltage of 40 V
Continuous drain current of 12 A
17.4 mOhm typical on-resistance at 10 V
High power dissipation of 40 W
Related links
- ROHM N channel-Channel MOSFET 60 V, 8-Pin HSMT RQ3L120BLFRATCB
- ROHM N channel-Channel MOSFET 100 V, 8-Pin HSMT RQ3P120BLFRATCB
- ROHM N channel-Channel MOSFET 100 V, 8-Pin HSMT RQ3P270BLFRATCB
- ROHM Single RQ3L050GN 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT RQ3L050GNTB
- ROHM RH6 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM HT8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1
- ROHM R65 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM HT8MD5HT Dual N-Channel Single MOSFETs 8-Pin HSMT-8 HT8MD5HTB1
