Infineon CoolSiC N-Channel Power MOSFET, 30 A, 650 V Enhancement, 4-Pin TO-LL IMTA65R075M2HXTMA1
- RS Stock No.:
- 762-923
- Mfr. Part No.:
- IMTA65R075M2HXTMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save $16.30
View bulk pricing optionsSubtotal (1 unit)*
$8.54
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.54 | - |
| 10 - 49 | $6.91 | $16.30 |
| 50 - 99 | $5.29 | $162.50 |
| 100 + | $4.23 | $431.00 |
*price indicative
- RS Stock No.:
- 762-923
- Mfr. Part No.:
- IMTA65R075M2HXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-LL | |
| Series | CoolSiC | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Power Dissipation Pd | 141W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 175°C | |
| Width | 8.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Length | 8.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-LL | ||
Series CoolSiC | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Power Dissipation Pd 141W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 175°C | ||
Width 8.2mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Length 8.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC MOSFET delivers unparalleled performance, superior reliability, and great ease of use. It enables cost effective, highly efficient, and simplified designs to fulfill the ever‑growing system and market needs.
Ultra‑low switching losses
Enhances system robustness and reliability
Facilitates great ease of use and integration
Reduces the size, weight and bill of materials of the systems
Related links
- Infineon CoolSiC N channel-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R025M2HXTMA2
- Infineon CoolSiC N channel-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R015M2HXTMA2
- Infineon CoolSiC N channel-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R011M2HXTMA2
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V, 4-Pin Tape & Reel IPQC65R017CFD7XTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-247-4 IMZA65R075M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin TO-247-4 IMZC140R024M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R036M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin PG-TO247-4 IMYR140R008M2HXLSA1
