Infineon CoolSiC N-Channel Power MOSFET, 74 A, 1.4 kV Enhancement, 4-Pin TO-247-4 IMZC140R024M2HXKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.05

(exc. GST)

$35.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.05
10 - 24$28.84
25 +$23.71

*price indicative

RS Stock No.:
762-925
Mfr. Part No.:
IMZC140R024M2HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

74A

Maximum Drain Source Voltage Vds

1.4kV

Package Type

TO-247-4

Series

CoolSiC

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

330W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

62nC

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

16mm

Length

23.5mm

Height

5.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolSiC 1400 V SiC MOSFET G2 is a Silicon Carbide MOSFET with .XT interconnection technology. It uses .XT interconnection technology for best-in-class thermal performance and robust body diode for hard commutation.

High-temperature operation

Suitable for hard commutation

Reliable thermal management

Enhanced performance

Increased efficiency

Optimized gate drive

Suitable for power electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy