Infineon CoolSiC N-Channel Power MOSFET, 111 A, 440 V Enhancement, 8-Pin TO-LL IMT44R015M2HXTMA2
- RS Stock No.:
- 762-915
- Mfr. Part No.:
- IMT44R015M2HXTMA2
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,996 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.24 | - |
| 10 - 24 | $24.51 | 10% |
| 25 + | $20.14 | 26% |
*price indicative
- RS Stock No.:
- 762-915
- Mfr. Part No.:
- IMT44R015M2HXTMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 111A | |
| Maximum Drain Source Voltage Vds | 440V | |
| Package Type | TO-LL | |
| Series | CoolSiC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 62nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 341W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 4.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.1mm | |
| Height | 11.88mm | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 111A | ||
Maximum Drain Source Voltage Vds 440V | ||
Package Type TO-LL | ||
Series CoolSiC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 62nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 341W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 4.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.1mm | ||
Height 11.88mm | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC MOSFET is Ideal for high frequency switching and synchronous rectific and features Benchmark gate threshold voltage. Additionally it features XT interconnection technology for best‑in‑class thermal performance.
100% avalanche tested
Recommended gate driving voltage
Qualified for industrial applications
Used for energy storage, UPS and battery formation
Related links
- Infineon CoolSiC N channel-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R025M2HXTMA2
- Infineon CoolSiC N channel-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R011M2HXTMA2
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-LL IMTA65R075M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R015M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin TO-247-4 IMZC140R024M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-247-4 IMZA65R075M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R036M2HXKSA1
