Infineon CoolSiC N-Channel Power MOSFET, 46 A, 400 V Enhancement, 4-Pin TO-247-4 IMZA40R036M2HXKSA1
- RS Stock No.:
- 762-906
- Mfr. Part No.:
- IMZA40R036M2HXKSA1
- Brand:
- Infineon
Add 10 more to save $31.10
View bulk pricing optionsSubtotal (1 unit)*
$16.30
(exc. GST)
$17.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.30 | - |
| 10 - 49 | $13.19 | $31.10 |
| 50 - 99 | $10.12 | $309.00 |
| 100 + | $8.08 | $822.00 |
*price indicative
- RS Stock No.:
- 762-906
- Mfr. Part No.:
- IMZA40R036M2HXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-247-4 | |
| Series | CoolSiC | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 36.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 4.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | RoHS | |
| Width | 13.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-247-4 | ||
Series CoolSiC | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 36.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 4.3V | ||
Maximum Operating Temperature 175°C | ||
Length 21.1mm | ||
Height 5.1mm | ||
Standards/Approvals RoHS | ||
Width 13.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-247 IMW40R036M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin TO-247-4 IMZC140R024M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-247-4 IMZA65R075M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R015M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin TO-247-4 IMZC140R029M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R011M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R025M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 25 V Enhancement, 4-Pin TO-247-4 IMZC140R038M2HXKSA1
