Infineon CoolSiC N-Channel Power MOSFET, 111 A, 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R015M2HXTMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$25.10

(exc. GST)

$27.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,799 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.10-
10 - 49$20.3418%
50 - 99$15.5438%
100 +$12.4550%

*price indicative

RS Stock No.:
762-910
Mfr. Part No.:
IMLT40R015M2HXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

111A

Maximum Drain Source Voltage Vds

400V

Package Type

PG-HDSOP-16

Series

CoolSiC

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

4.3V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

62nC

Maximum Power Dissipation Pd

341W

Maximum Operating Temperature

175°C

Length

10.1mm

Height

15.2mm

Width

2.35mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolSiC MOSFET is Ideal for high frequency switching and synchronous rectific and features Benchmark gate threshold voltage. Additionally it features XT interconnection technology for best‑in‑class thermal performance.

100% avalanche tested

Recommended gate driving voltage

Qualified for industrial applications

Used for energy storage, UPS and battery formation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy