Infineon CoolSiC N-Channel Power MOSFET, 144 A, 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R011M2HXTMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.95

(exc. GST)

$38.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$34.95
10 - 24$31.46
25 +$25.86

*price indicative

RS Stock No.:
762-911
Mfr. Part No.:
IMLT40R011M2HXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

144A

Maximum Drain Source Voltage Vds

400V

Package Type

PG-HDSOP-16

Series

CoolSiC

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

11.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

85nC

Forward Voltage Vf

4.3V

Maximum Gate Source Voltage Vgs

23V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

429W

Maximum Operating Temperature

175°C

Width

2.35mm

Height

15.2mm

Standards/Approvals

RoHS

Length

10.1mm

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolSiC MOSFET is Ideal for high frequency switching and synchronous rectific and features Benchmark gate threshold voltage. Additionally it features XT interconnection technology for best‑in‑class thermal performance.

100% avalanche tested

Recommended gate driving voltage

Qualified for industrial applications

Used for energy storage, UPS and battery formation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy