Infineon CoolSiC N-Channel Power MOSFET, 65 A, 400 V Enhancement, 3-Pin TO-247 IMW40R025M2HXKSA1
- RS Stock No.:
- 762-903
- Mfr. Part No.:
- IMW40R025M2HXKSA1
- Brand:
- Infineon
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$19.79
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 119 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 17 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.79 | - |
| 10 - 49 | $16.04 | 18% |
| 50 - 99 | $12.28 | 37% |
| 100 + | $9.82 | 50% |
*price indicative
- RS Stock No.:
- 762-903
- Mfr. Part No.:
- IMW40R025M2HXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-247 | |
| Series | CoolSiC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 195W | |
| Forward Voltage Vf | 4.3V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15.7mm | |
| Height | 4.83mm | |
| Length | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-247 | ||
Series CoolSiC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 195W | ||
Forward Voltage Vf 4.3V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15.7mm | ||
Height 4.83mm | ||
Length 20.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R025M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin TO-247-4 IMZC140R029M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R036M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-247 IMW40R015M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R015M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-247 IMW40R011M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R011M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-247 IMW40R036M2HXKSA1
