Block 24 V ac 1 Output Through Hole PCB Transformer, C-UL-US, ENEC 10 (VDE) 50 VA
- RS Stock No.:
- 732-0512
- Mfr. Part No.:
- VCM 50/1/24
- Brand:
- Block
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$115.14
(exc. GST)
$126.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $115.14 | - |
| 10 - 24 | $113.75 | 1% |
| 25 - 49 | $109.72 | 4% |
| 50 + | $106.64 | 7% |
*price indicative
- RS Stock No.:
- 732-0512
- Mfr. Part No.:
- VCM 50/1/24
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 94mm | |
| Width | 61mm | |
| Power | 50VA | |
| Depth | 58.5mm | |
| Weight | 990g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 5kV | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VCM 50/1/24 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 94mm | ||
Width 61mm | ||
Power 50VA | ||
Depth 58.5mm | ||
Weight 990g | ||
Mount Type Through Hole | ||
Isolation Voltage 5kV | ||
Efficiency 87% | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series VCM 50/1/24 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
- RS Stock No. 7320506
- Mfr. Part No. VCM 36/1/24
Each
$89.94
- RS Stock No. 7320483
- Mfr. Part No. VCM 25/1/15
Each
$79.56
- RS Stock No. 7320345
- Mfr. Part No. VB 1,2/1/24
Each
$17.57
- RS Stock No. 7320279
- Mfr. Part No. VB 0,35/1/9
Each
$30.68
Related links
- Block 12 V ac 1 Output Bracket PCB Transformer ENEC 10 (VDE) 50 VA
- Block 24 V ac 1 Output PCB PCB Transformer C-UL-US 36 VA
- Block 24 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 1.5 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 5 VA
- Block 24 V ac 1 Output Through Hole PCB Transformer UL 25 VA
- Block 24 V ac 1 Output Pin PCB Transformer C-UL-US 16 VA










