Vishay TrenchFET P-Channel MOSFET, -8 A, -20 V Enhancement, 6-Pin TSOP-6 SQ3469CEV-T1_GE3

Get a bulk buy discount

Add 25 more to save 32%

View bulk pricing options

Subtotal (1 unit)*

$0.95

(exc. GST)

$1.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$0.95-
25 - 99$0.6432%
100 +$0.3266%

*price indicative

RS Stock No.:
735-224
Mfr. Part No.:
SQ3469CEV-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-8A

Maximum Drain Source Voltage Vds

-20V

Series

TrenchFET

Package Type

TSOP-6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.064Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16.7nC

Maximum Power Dissipation Pd

5W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

3.1mm

Standards/Approvals

RoHS Compliant

Height

1.1mm

Width

2.98mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy