Vishay TrenchFET P-Channel MOSFET, -8 A, -12 V Enhancement, 6-Pin TSOP-6 SQ3461CEV-T1_GE3
- RS Stock No.:
- 735-222
- Mfr. Part No.:
- SQ3461CEV-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.85
(exc. GST)
$0.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.85 |
| 25 - 99 | $0.55 |
| 100 + | $0.29 |
*price indicative
- RS Stock No.:
- 735-222
- Mfr. Part No.:
- SQ3461CEV-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | -8A | |
| Maximum Drain Source Voltage Vds | -12V | |
| Series | TrenchFET | |
| Package Type | TSOP-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.043Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.98mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id -8A | ||
Maximum Drain Source Voltage Vds -12V | ||
Series TrenchFET | ||
Package Type TSOP-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.043Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Width 2.98mm | ||
Standards/Approvals RoHS Compliant | ||
Length 3.1mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP-6 SQ3469CEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 6-Pin TSOP-6 SQ3427CEEV-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3477DV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 6-Pin TSOP Si3129DV-T1-GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3583CEV N channel 4.7 A 6-Pin TSOP-6 SQ3583CEV-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
