Vishay SQ3426CEEV N-Channel Single MOSFETs, 7 A, 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-061
Mfr. Part No.:
SQ3426CEEV-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

60V

Series

SQ3426CEEV

Package Type

TSOP-6

Mount Type

PCB

Pin Count

6

Maximum Drain Source Resistance Rds

0.042Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19.5nC

Maximum Power Dissipation Pd

5W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

2.98mm

Standards/Approvals

RoHS

Length

3.1mm

Height

1.1mm

Automotive Standard

AEC-Q101

Vishay SQ3426CEEV Series Single MOSFETs, 60V Drain Source Voltage, 7A Continuous Drain Current - SQ3426CEEV-T1_GE3


This single MOSFET device is an N‑channel enhancement transistor designed for power switching on PCB assemblies. It operates across a wide temperature range for demanding environments and conforms to RoHS and automotive stress requirements, making it suitable for industrial and vehicle electronics where controlled conduction and switching are required.

Features and Benefits:


• 60V drain rating enables medium‑voltage switching applications
• 7A continuous drain current supports substantial load currents
• 0.042 Ω low Rds(on) minimises conduction losses
• 19.5 nC gate charge permits predictable switching profiles
• 5W power dissipation allows moderate thermal loading
• 20V gate‑limit protects against excessive drive voltages

Applications


• Suitable for automotive power distribution modules
• Ideal for motor driver stages in control systems
• Used with DC-DC converter outputs for regulation
• Can be used for load switching in industrial electronics
• Suitable for power management on PCB‑mounted assemblies

What package type should designers plan for on the PCB?


The component arrives in a TSOP‑6 surface‑mount package requiring a six‑pin footprint and appropriate copper for thermal dissipation.

How does the device handle extreme temperatures in field use?


It is rated from -55 °C to 175 °C, supporting operation in both cold‑start and high‑temperature environments without derating the specified operating thresholds.

What electrical constraint must be observed at the gate?


The gate‑to‑source voltage must not exceed 20V to avoid overstress and potential device damage.

How does forward voltage affect switching performance?


The forward voltage of 1.2V influences conduction drop during on‑state transitions and should be factored into loss and thermal calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy