Vishay MXP120A N-Channel MOSFET, 29 A, 1.2 kV Enhancement, 3-Pin TO-247AD 3L MXP120A080FW-GE3
- RS Stock No.:
- 286-353
- Mfr. Part No.:
- MXP120A080FW-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-353
- Mfr. Part No.:
- MXP120A080FW-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MXP120A | |
| Package Type | TO-247AD 3L | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 139W | |
| Typical Gate Charge Qg @ Vgs | 47.3nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MXP120A | ||
Package Type TO-247AD 3L | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 139W | ||
Typical Gate Charge Qg @ Vgs 47.3nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay Max Power is high-performance 1200V N-Channel SiC MOSFET optimized for fast switching and robust operation in demanding power electronics applications. It features low conduction and switching losses, making it suitable for applications such s charger, auxiliary motor drivers, and DC/DC converters.
Fast switching speed
Short circuit withstand time 3 micro s
RoHS Compliant
Halogen free
Related links
- Vishay MXP120A Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247AD 3L
- Vishay MXP N channel-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXP120A045SW-GE3
- Vishay MXP N channel-Channel MOSFET 1200 V N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L080N120SC1
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L080N120SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL160N120SC1
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT015W120G3-4AG
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
