Vishay SIR680LDP N-Channel MOSFET, 130 A, 80 V Enhancement, 8-Pin PowerPAK SO-8 SIR680LDP-T1-BE3

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$5.05

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$5.05
10 - 24$3.27
25 - 99$1.73
100 - 499$1.68
500 +$1.63

*price indicative

RS Stock No.:
736-348
Mfr. Part No.:
SIR680LDP-T1-BE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

130A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK SO-8

Series

SIR680LDP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0028Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

40nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

5.15mm

Length

6.15mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N-Channel MOSFET is designed for high-efficiency power management in various applications. It operates efficiently at 80 V and excels in synchronous rectification and motor drive switching tasks.

Features a trenchFET Gen IV technology for improved power efficiency

Displays very low RDS(on) of 0.0028 Ω at 10 V, ensuring minimal conduction losses

Rated for a continuous drain current of 130 A, making it suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy