Vishay SiR680LDP N-Channel MOSFET, 130 A, 80 V Enhancement, 8-Pin SO-8 SIR680LDP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.99

(exc. GST)

$27.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,520 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 745$4.998$24.99
750 - 1495$4.874$24.37
1500 +$4.80$24.00

*price indicative

Packaging Options:
RS Stock No.:
210-5003
Mfr. Part No.:
SIR680LDP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

130A

Maximum Drain Source Voltage Vds

80V

Package Type

SO-8

Series

SiR680LDP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.33mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

90nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

104W

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5.26mm

Standards/Approvals

No

Height

1.12mm

Length

6.25mm

Automotive Standard

No

The Vishay N-Channel 80 V (D-S) MOSFET has PowerPAK SO-8 package type with 130 A drain current.

TrenchFET® Gen IV power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy