Vishay SISS26DN N-Channel MOSFET, 60 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8S SISS26DN-T1-BE3
- RS Stock No.:
- 736-350
- Mfr. Part No.:
- SISS26DN-T1-BE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $4.18 |
| 10 - 24 | $2.73 |
| 25 - 99 | $1.43 |
| 100 - 499 | $1.39 |
| 500 + | $1.36 |
*price indicative
- RS Stock No.:
- 736-350
- Mfr. Part No.:
- SISS26DN-T1-BE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212-8S | |
| Series | SISS26DN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0045Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212-8S | ||
Series SISS26DN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0045Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay N-Channel MOSFET designed for efficient power management applications. It operates effectively at high voltages with low on-resistance, making it Ideal for synchronous rectification and DC-DC converters.
Rated for a drain-source voltage of 60 V, ensuring robust operation
Optimised for minimal power loss in various applications
Related links
- Vishay SISS26DN N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8S SISS26DN-T1-UE3
- Vishay SISS52DN N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS52DN-T1-BE3
- Vishay SISS30DN N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS30DN-T1-BE3
- Vishay SISS64DN N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-BE3
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8S SISS516DN-T1-UE3
- Vishay SISS64DN N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-UE3
- Vishay Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
