Vishay SQ3583CEV N channel, P-Channel MOSFET, 4.7 A, 20 V Enhancement, 6-Pin TSOP-6 SQ3583CEV-T1_GE3
- RS Stock No.:
- 736-343
- Mfr. Part No.:
- SQ3583CEV-T1_GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 32%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.92
(exc. GST)
$1.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.92 | - |
| 25 - 99 | $0.62 | 32% |
| 100 + | $0.31 | 66% |
*price indicative
- RS Stock No.:
- 736-343
- Mfr. Part No.:
- SQ3583CEV-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N channel, P-Channel | |
| Maximum Continuous Drain Current Id | 4.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP-6 | |
| Series | SQ3583CEV | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.077Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.67W | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N channel, P-Channel | ||
Maximum Continuous Drain Current Id 4.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP-6 | ||
Series SQ3583CEV | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.077Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.67W | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay Dual MOSFET designed for high-reliability applications. This component utilizes TrenchFET technology to provide efficient power management in a Compact TSOP-6 package.
Qualified for automotive use according to AEC-Q101 standards
Undergoes 100 % Rg and UIS testing to ensure robust performance
Related links
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP-6 SQ3469CEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 6-Pin TSOP-6 SQ3427CEEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -12 V Enhancement, 6-Pin TSOP-6 SQ3461CEV-T1_GE3
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6 SQ3481CEV-T1_GE3
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
