Vishay TrenchFET Type P-Channel MOSFET, 8 A, 20 V Enhancement, 6-Pin TSOP SI3493DDV-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
134-9155
Mfr. Part No.:
SI3493DDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

20V

Package Type

TSOP

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

51mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.6W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

34.8nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1mm

Length

3.1mm

Width

1.7mm

Automotive Standard

No

P-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy