Vishay TrenchFET N-Channel MOSFET, 4 A, 20 V Enhancement, 8-Pin 1206-8 ChipFET SI5908BDC-T1-GE3
- RS Stock No.:
- 735-215
- Mfr. Part No.:
- SI5908BDC-T1-GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
$1.83
(exc. GST)
$2.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.83 | - |
| 25 - 99 | $1.20 | 34% |
| 100 - 499 | $0.63 | 65% |
| 500 + | $0.61 | 66% |
*price indicative
- RS Stock No.:
- 735-215
- Mfr. Part No.:
- SI5908BDC-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | TrenchFET | |
| Package Type | 1206-8 ChipFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.05Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.975mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series TrenchFET | ||
Package Type 1206-8 ChipFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.05Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.975mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET N channel-Channel MOSFET 12 V Enhancement, 8-Pin PowerPAK 1212 SISF12EDN-T1-GE3
- Vishay Type N 4 A, 30 V 1206-8 ChipFET
- Vishay Type N 4 A, 30 V 1206-8 ChipFET SI5504BDC-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SiSH892BDN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
