Vishay SiR N-Channel MOSFET, 518 A, 30 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4302DP-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

$5.77

(exc. GST)

$6.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.77-
10 - 24$3.7634%
25 - 99$1.9865%
100 - 499$1.9166%
500 +$1.8867%

*price indicative

RS Stock No.:
735-148
Mfr. Part No.:
SIRS4302DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

518A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8S

Series

SiR

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00057Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

153nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

245W

Forward Voltage Vf

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5mm

Standards/Approvals

RoHS

Height

2mm

Length

6mm

Automotive Standard

No

The Vishay N-Channel MOSFET rated for 60V drain-source voltage, optimized for high-efficiency switching in AI power server DC/DC converters and synchronous rectification circuits. It achieves very low on-resistance of 1.7mΩ maximum at 10V gate drive for minimal conduction losses in high-current applications

87A continuous drain current at TA=25°C

Low RDS(on) x Qg figure-of-merit for superior switching performance

100% Rg and UIS tested construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy