Vishay SiR N-Channel MOSFET, 359 A, 60 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4600DP-T1-RE3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 unit)*

$8.32

(exc. GST)

$9.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.32-
10 - 49$5.1637%
50 - 99$3.9952%
100 +$2.6867%

*price indicative

RS Stock No.:
735-137
Mfr. Part No.:
SIRS4600DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

359A

Maximum Drain Source Voltage Vds

60V

Series

SiR

Package Type

PowerPAK SO-8S

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00115Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

108nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

60V

Maximum Power Dissipation Pd

278W

Maximum Operating Temperature

150°C

Width

5mm

Length

6mm

Standards/Approvals

RoHS

Height

2mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-Channel MOSFET rated for 60V drain-source voltage, designed for ultra-low loss switching in AI power server applications and high-current DC/DC converters. It features industry-leading on-resistance of 1.2mΩ maximum at 10V gate drive to maximize efficiency in synchronous rectification topologies.

334A continuous drain current at TC=25°C

Low RDS(on) x Qg figure-of-merit for optimal switching efficiency

100% Rg and UIS tested for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy