Vishay SiR870BDP N-Channel Single MOSFETs, 81 A, 100 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-201
- Mfr. Part No.:
- SIR870BDP-T1-UE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$4.73
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $4.73 | - |
| 10 - 24 | $4.61 | $1.20 |
| 25 - 99 | $4.51 | $5.50 |
| 100 - 499 | $3.88 | $85.00 |
| 500 + | $3.64 | $545.00 |
*price indicative
- RS Stock No.:
- 653-201
- Mfr. Part No.:
- SIR870BDP-T1-UE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 81A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK | |
| Series | SiR870BDP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0061Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.15mm | |
| Height | 610μm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 81A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK | ||
Series SiR870BDP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0061Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 6.15mm | ||
Height 610μm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIR870BDP-T1-UE3
- Vishay SiR870BDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SiR870BDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR870BDP-T1-RE3
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS178LDN-T1-UE3
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS176LDN-T1-UE3
- Vishay SIRA12DDP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SIRA12DDP-T1-GE3
