Vishay SISS176LDN N-Channel Single MOSFETs, 42.3 A, 70 V Enhancement, 8-Pin PowerPAK

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$1.60

(exc. GST)

$1.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$1.60-
25 - 99$1.581%
100 - 499$1.543%
500 - 999$1.2919%
1000 +$1.2323%

*price indicative

RS Stock No.:
653-100
Mfr. Part No.:
SISS176LDN-T1-UE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

42.3A

Maximum Drain Source Voltage Vds

70V

Series

SISS176LDN

Package Type

PowerPAK

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0125Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.2nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

39W

Maximum Operating Temperature

150°C

Height

410μm

Length

3.3mm

Standards/Approvals

No

Width

3.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay TrenchFET Gen IV N-Channel Power MOSFET rated for 70 V drain-source voltage and 42.3 A continuous drain current. It features a Compact PowerPAK 1212-8S surface-mount package, making it Ideal for DC/DC converters, synchronous rectification, motor control, and load switching.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy