Vishay SISS178LDN N-Channel Single MOSFETs, 45.3 A, 70 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-102
- Mfr. Part No.:
- SISS178LDN-T1-UE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$1.60
(exc. GST)
$1.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,986 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.60 |
| 25 - 99 | $1.58 |
| 100 - 499 | $1.54 |
| 500 - 999 | $1.29 |
| 1000 + | $1.23 |
*price indicative
- RS Stock No.:
- 653-102
- Mfr. Part No.:
- SISS178LDN-T1-UE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 45.3A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Series | SISS178LDN | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0135Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 39W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 45.3A | ||
Maximum Drain Source Voltage Vds 70V | ||
Series SISS178LDN | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0135Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 39W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay TrenchFET Gen IV N-Channel Power MOSFET rated for 70 V drain-source voltage. Packaged in a Compact PowerPAK 1212-8S, it's Ideal for AI server power solutions, DC/DC converters, and load switching.
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS178LDN-T1-UE3
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SIR5812DP-T1-RE3
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS176LDN-T1-UE3
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIR870BDP-T1-UE3
- Vishay SISS126DN N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8 SISS126DN-T1-UE3
