Vishay SIR5607DP Type P-Channel MOSFET, 90.9 A, 60 V Enhancement, 8-Pin PowerPAK SIR5607DP-T1-UE3
- RS Stock No.:
- 653-196
- Mfr. Part No.:
- SIR5607DP-T1-UE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$5.82
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,952 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $5.82 |
| 10 - 24 | $5.67 |
| 25 - 99 | $5.55 |
| 100 - 499 | $4.73 |
| 500 + | $4.43 |
*price indicative
- RS Stock No.:
- 653-196
- Mfr. Part No.:
- SIR5607DP-T1-UE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIR5607DP | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.007Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 31.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Width | 5.26mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIR5607DP | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.007Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 31.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Width 5.26mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SIR5607DP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIR5607DP-T1-UE3
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5607DP-T1-RE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5207DN-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5207DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5205DP-T1-UE3
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
