Vishay TrenchFET P-Channel MOSFET, -153.2 A, -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5205DP-T1-UE3
- RS Stock No.:
- 735-235
- Mfr. Part No.:
- SIR5205DP-T1-UE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.03
(exc. GST)
$2.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.03 |
| 25 - 99 | $1.33 |
| 100 - 499 | $0.70 |
| 500 - 999 | $0.68 |
| 1000 + | $0.66 |
*price indicative
- RS Stock No.:
- 735-235
- Mfr. Part No.:
- SIR5205DP-T1-UE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -153.2A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | PowerPAK SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0037Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 71.4W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -153.2A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type PowerPAK SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0037Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 71.4W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Length 6.15mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5207DN-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5207DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8S SISS516DN-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5404DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5408DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SIR532DP-T1-UE3
