Vishay TrenchFET P-Channel MOSFET, -267 A, -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
735-200
Mfr. Part No.:
SIR5203DP-T1-UE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-267A

Maximum Drain Source Voltage Vds

-20V

Package Type

PowerPAK SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0018Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104.1W

Typical Gate Charge Qg @ Vgs

340nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5.26mm

Standards/Approvals

RoHS Compliant

Length

6.25mm

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay P channel 20 V MOSFET is tailored for efficient load switching in Compact electronic designs. it combines reliable performance with eco-friendly compliance, ensuring safe and sustainable operation. its low-voltage capability makes it Ideal for modern consumer and automotive applications requiring dependable switching solutions.

Ensures RoHS compliance for environmental safety

Delivers halogen free construction for safer usage

Offers suitability for load switch applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy