Vishay SIS9122 Dual N-Channel Single MOSFETs, 7.1 A, 100 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-098
- Mfr. Part No.:
- SIS9122DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $2.01 | - |
| 25 - 99 | $1.96 | 2% |
| 100 - 499 | $1.92 | 4% |
| 500 - 999 | $1.64 | 18% |
| 1000 + | $1.54 | 23% |
*price indicative
- RS Stock No.:
- 653-098
- Mfr. Part No.:
- SIS9122DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 7.1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK | |
| Series | SIS9122 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 17.8W | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 7.1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK | ||
Series SIS9122 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 17.8W | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIS9122DN-T1-GE3
- Vishay SIS4406DN Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay SIR4411DP Type P-Channel Single MOSFETs -40 V Enhancement, 8-Pin PowerPAK
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIHM080N60E Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin PowerPAK
- Vishay SISS5208DN Type N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
