Vishay SISS5208DN N-Channel Single MOSFETs, 172 A, 20 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-149
- Mfr. Part No.:
- SISS5208DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,950 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $2.34 | - |
| 25 - 99 | $2.28 | 2% |
| 100 - 499 | $2.22 | 5% |
| 500 - 999 | $1.90 | 18% |
| 1000 + | $1.82 | 22% |
*price indicative
- RS Stock No.:
- 653-149
- Mfr. Part No.:
- SISS5208DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 172A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | SISS5208DN | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0013Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 56.8W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 24.6nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3.4mm | |
| Height | 830μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 172A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series SISS5208DN | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0013Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 56.8W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 24.6nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Standards/Approvals RoHS | ||
Length 3.4mm | ||
Height 830μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SISS5208DN Series Single MOSFETs, 56.8W Maximum Power Dissipation, 20V Maximum Drain Source Voltage - SISS5208DN-T1-GE3
Features and Benefits:
• High continuous drain current 172A supports heavy loads
• Low forward voltage 1.1V improves efficiency under load
• Gate charge 24.6nC enables controlled switching speed
• Maximum power dissipation 56.8W manages elevated thermal stress
• Gate-source withstand 8V permits robust drive margin
Applications
• Ideal for high-current motor driver outputs
• Used with server power distribution circuits
• Can be used for battery protection and management
• Suitable for telecom rectifier and power-supply rails
What voltage stress can it withstand between drain and source?
How does the device behave in extreme temperatures?
What mounting style is required for assembly?
How many electrical connections does it provide?
Related links
- Vishay SISS5208DN Type N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK SISS5208DN-T1-GE3
- Vishay SIS4406DN Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIHM080N60E Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin PowerPAK
- Vishay SIR5712DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIB4122DK Type N-Channel Single MOSFETs 100 V Enhancement, 7-Pin PowerPAK
- Vishay SIJ4406DP Type N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
