Vishay SIJ4406DP N-Channel Single MOSFETs, 78 A, 40 V Enhancement, 4-Pin PowerPAK
- RS Stock No.:
- 653-106
- Mfr. Part No.:
- SIJ4406DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.69 |
| 25 - 99 | $1.63 |
| 100 - 499 | $1.61 |
| 500 - 999 | $1.37 |
| 1000 + | $1.31 |
*price indicative
- RS Stock No.:
- 653-106
- Mfr. Part No.:
- SIJ4406DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK | |
| Series | SIJ4406DP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00475Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10.9nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 41.6W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.25mm | |
| Standards/Approvals | No | |
| Height | 1.14mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK | ||
Series SIJ4406DP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00475Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10.9nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 41.6W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.25mm | ||
Standards/Approvals No | ||
Height 1.14mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SIJ4406DP Type N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SIJ4406DP-T1-GE3
- Vishay SIR4406DP Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIHM080N60E Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin PowerPAK
- Vishay SIHM080N60E Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin PowerPAK SIHM080N60E-T1-GE3
- Vishay SIR4406DP Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK SIR4406DP-T1-GE3
- Vishay SIS4406DN Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
