Vishay SQJA36EP N-Channel MOSFET, 350 A, 40 V Enhancement, 4-Pin PowerPAK SQJA36EP-T1_JE3
- RS Stock No.:
- 653-069
- Mfr. Part No.:
- SQJA36EP-T1_JE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$3.61
(exc. GST)
$3.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $3.61 |
| 25 - 99 | $3.51 |
| 100 - 499 | $3.46 |
| 500 - 999 | $2.94 |
| 1000 + | $2.76 |
*price indicative
- RS Stock No.:
- 653-069
- Mfr. Part No.:
- SQJA36EP-T1_JE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 350A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJA36EP | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00124Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.25mm | |
| Length | 6.25mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 350A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJA36EP | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00124Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.25mm | ||
Length 6.25mm | ||
Standards/Approvals AEC-Q101 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQJA36EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SQJA36EP-T1_JE3
- Vishay SQJA36EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJA36EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJA36EP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SQJ136ELP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay SQ3426CE Type N-Channel Single MOSFETs 60 V Enhancement, 8-Pin PowerPAK SQ7414CENW-T1_JE3
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon BSP88 Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP88H6327XTSA1
