Infineon SIPMOS N-Channel MOSFET, 350 mA, 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- RS Stock No.:
- 445-2281
- Mfr. Part No.:
- BSP89H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.362 | $6.81 | - |
| 50 - 95 | $1.32 | $6.60 | 3% |
| 100 - 245 | $1.278 | $6.39 | 6% |
| 250 - 495 | $1.242 | $6.21 | 8% |
| 500 + | $1.218 | $6.09 | 10% |
*price indicative
- RS Stock No.:
- 445-2281
- Mfr. Part No.:
- BSP89H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Series | SIPMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Series SIPMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
Infineon SIPMOS® Series MOSFET, 350 mA Maximum Continuous Drain Current, 1.8W Maximum Power Dissipation - BSP89H6327XTSA1
Features & Benefits
Applications
What is the maximum temperature range for operation?
How does the gate threshold voltage affect performance?
What type of mounting is compatible with this device?
Can it handle pulsed drain currents?
Is it suitable for use with microcontrollers?
Related links
- Infineon SIPMOS Type N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Infineon BSP88 Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP88H6327XTSA1
- Infineon BSP88 Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
