Vishay SQJA36EP N-Channel MOSFET, 350 A, 40 V Enhancement, 4-Pin SO-8 SQJA36EP-T1_GE3
- RS Stock No.:
- 200-6823
- Mfr. Part No.:
- SQJA36EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$51.20
(exc. GST)
$56.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $2.048 | $51.20 | - |
| 750 - 1475 | $1.998 | $49.95 | 2% |
| 1500 + | $1.97 | $49.25 | 3% |
*price indicative
- RS Stock No.:
- 200-6823
- Mfr. Part No.:
- SQJA36EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 350A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQJA36EP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.24mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 107nC | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.2mm | |
| Width | 1.1mm | |
| Height | 6.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 350A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQJA36EP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.24mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 107nC | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.2mm | ||
Width 1.1mm | ||
Height 6.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQJA36EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJA36EP-T1_GE3
- Vishay SQJA36EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SQJA36EP-T1_JE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay SQJA81EP Type N-Channel MOSFET 80 V Enhancement, 4-Pin SO-8
- Vishay SQJ152ELP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJ142ELP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJB46ELP_RC Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJ140EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
